Right-angle, cable-mount terminal block with 12 positions and a 5.08mm pitch. Features a 10A current rating and 300V voltage capacity. Constructed with a copper alloy contact material and an orange, UL94 V-0 rated housing. Supports wire gauges from 12AWG to 26AWG with screw termination. Operates within a temperature range of -50°C to 120°C.
Weidmuller 1571860000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate SLA |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1571860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.