
The Weidmuller W Series connector is a beige-colored component with a height of 37mm, length of 45.4mm, and thickness of 2.5mm. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Weidmuller 1577330000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1577330000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 45.4mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Thickness | 2.5mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1577330000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.