
PCB plug-in connector, female plug, featuring a 5.08 mm pitch and 11 positions. This straight, free-hanging terminal block supports a 10A current and 300V voltage rating. It utilizes a crimp termination with a clamping range of 14 to 26 AWG wire. The orange, UL94 V-0 rated housing operates from -50°C to 120°C.
Weidmuller 1577410000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Crimp |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.