This 7-position terminal block from Weidmuller features a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is designed for use with a maximum wire gauge of 26AWG and a minimum wire gauge of 14AWG. The block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with a pitch of 5.08mm.
Weidmuller 1577430000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Crimp |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.