
Conn Jumper PL 24 POS 5.1mm ST
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1579000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1579000000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Material | Copper |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 5.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 123.22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1579000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.