Shrouded header, 2 positions, 1 row, 1 level, 0.197 inch pitch, right-angle, through-hole solder termination. Features 15A current rating, 300V voltage rating, and operating temperature range of -50°C to 100°C. Constructed with CuSn contacts and tin plating, housed in orange UL94 V-0 rated material. Approvals include CSA and UR, with IP20 ratings and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1580860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1580860000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1580860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.