
8-position, 1-row, 90-degree solder termination header for flexible flat cable/flexible printed circuit applications. Features a 5mm pitch and a 15A current rating at 300V. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange plastic. Operating temperature range from -50°C to 100°C, with IP20 rating. Lead-free and RoHS compliant.
Weidmuller 1580920000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1580920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.