19-position, 1-level, 90-degree header for flexible flat cable (FFC) / flexible printed circuit (FPC) with ZIF & LIF termination. Features a 5mm pitch, 10A current rating, and 300V voltage rating. Constructed with CuSn contacts and tin plating, housed in orange UL94 V-0 rated material. Through-hole mount with solder termination, this lead-free and RoHS compliant component is CSA and UR approved.
Sign in to ask questions about the Weidmuller 1581030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1581030000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 97mm |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1581030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.