23-position, 1-level, 90-degree header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5mm pitch and through-hole mounting with solder termination. Rated for 10A and 300V, with a contact material of CuSn and tin plating. Housing is orange, UL94 V-0 flammability rated, and the component is RoHS compliant and lead-free. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1581070000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1581070000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 117mm |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Poles | 23 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1581070000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.