2-position, 1-row male header with 0.197 inch pitch, straight vertical orientation, and solder termination. Features a 15A current rating and 300V voltage rating, with a CuSn contact material and tin plating. Operating temperature range from -50°C to 100°C, UL94 V-0 flammability rating, and IP20 protection. This lead-free, RoHS-compliant component is designed for through-hole mounting and includes CSA and UR approvals.
Checking distributor stock and pricing after the page loads.
Weidmuller 1581320000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
No datasheet is available for this part.