Shrouded header, vertical orientation, 4 positions, 4 poles, 1 row, 1 level, 5mm pitch. Features tin-plated copper alloy contacts, 15A current rating, and 300V voltage rating. Operates from -50°C to 100°C, with UL94 V-0 flammability rating. Through-hole termination, IP20 rated, and lead-free/RoHS compliant. Approved by CSA and UR.
Weidmuller 1581340000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1581340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
