5-position shrouded header with vertical orientation and 5mm pitch. Features tin-plated copper alloy contacts, a 15A current rating, and 300V voltage rating. Designed for through-hole mounting with a solder termination. Operating temperature range of -50°C to 100°C. UL94 V-0 flammability rating and IP20 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1581350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1581350000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1581350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.