Vertical shrouded header with 14 positions and 1 row, featuring a 5mm pitch. This board-to-board connector offers a 15A current rating and 300V voltage rating, with tin-plated CuSn contacts. Designed for through-hole mounting, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance and IP20 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1581440000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1581440000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1581440000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.