The CSL Series Contact from Weidmuller is a cable mount contact with a straight orientation and a lead free construction. It features a contact material of CuZn and a gold contact plating. The contact is designed for use with wire gauges ranging from 16 to 18 AWG and is terminated via crimp. The contact is packaged in bulk and is not RoHS compliant.
Weidmuller 1582330000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CSL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1582330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.