The CSL Series contact is a cable mount component made from CuZn material with a tin plating. It is available in a bulk packaging and is not RoHS compliant. The contact has a straight orientation and is designed for crimp termination. It can be used with wire gauges ranging from 16 to 18 AWG.
Weidmuller 1582350000 technical specifications.
| Contact Material | CuZn |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CSL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1582350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.