Connector Accessories Snap-On Foot Straight Black Box
Sign in to ask questions about the Weidmuller 1582950000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1582950000 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate RSV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1582950000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.