
The Weidmuller 17-Position 5.08mm Pitch Connector is a general-purpose connector with 17 poles and 17 positions. It is available in a bulk packaging quantity of 20 units. The connector is not radiation hardened and is compliant with RoHS regulations. It features a pitch of 5.08mm and is part of the QB series.
Checking distributor stock and pricing after the page loads.
Weidmuller 1584770000 technical specifications.
| Number of Contacts | 17 |
| Number of Poles | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QB |
| RoHS | Compliant |