The KLBU cable mount connector is a steel component with a wire/cable diameter of 4mm. It measures 18mm in height, 24mm in length, and 15mm in width. The connector is designed for bulk packaging and is not radiation hardened. It is compliant with RoHS regulations.
Sign in to ask questions about the Weidmuller 1592810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1592810000 technical specifications.
| Height | 18mm |
| Length | 24mm |
| Material | Steel |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLBU |
| Width | 15mm |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1592810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.