
3-position, 7.5mm pitch terminal block with straight, solder termination. Features a 15A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Designed for through-hole mounting, this orange, UL94 V-2 rated component operates from -20°C to 100°C and supports wire gauges from 12AWG to 26AWG.
Weidmuller 1594630000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 17mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Solder |
| Voltage | 300V |
| Width | 11mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1594630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.