10-position, right-angle terminal block for cable mounting. Features 5mm pitch, 10A current rating, and 300V voltage. Constructed with a copper alloy contact material with tin plating, housed in black UL94 V-0 rated plastic. Supports wire gauges from 12AWG to 26AWG with screw termination. Operates within a temperature range of -25°C to 100°C.
Weidmuller 1596120000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.2mm |
| Housing Color | Black |
| Length | 50mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1596120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.