
5-position, 3.5mm pitch ZIF/LIF flexible flat cable connector with through-hole mounting and solder termination. Features a 10A current rating, 300V voltage rating, and CuSn contacts with tin plating. Operates within a -50°C to 100°C temperature range, boasting UL94 V-0 flammability and IP10 ratings. This orange, lead-free, and RoHS compliant component is designed for single-level, single-row applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1597240000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1597240000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597240000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.