
2-position, 1-row female board connector featuring screw terminal termination and a right-angle orientation. This socket connector supports a 3.5mm pitch and accepts wire gauges from 14AWG to 28AWG. Rated for 300V and 10A maximum current, it operates within a temperature range of -25°C to 100°C. Constructed with a copper alloy contact material and a UL94 V-0 flammability rating, this RoHS compliant component is designed for free-hanging, cable mounting.
Weidmuller 1597360000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 18.5mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1597360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.