HEADER COUPLER 5.08MM 17POS OR
Weidmuller 1597910000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Width | 9.8mm |
| RoHS | Compliant |
No datasheet is available for this part.