Conn Feed-Through Terminal Block F 2 POS Screw RA T DIN Rail 41A
Weidmuller 1598080000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | White |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VB |
| Height | 53mm |
| Insulation Material | Ceramic |
| Length | 40mm |
| Material | Ceramic |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.