
The SAK Series terminal block is a 2-position, 1-level terminal block with a ceramic insulation material and screw termination. It is rated for 600V and 50A, with a maximum wire gauge of 14AWG and a minimum of 6AWG. The block measures 40mm in length, 11.5mm in width, and 53mm in height. It is compliant with RoHS and has approvals from CSA, CE, UR, and IEC. The block is made of ceramic material and has a flammability rating of UL94 5VB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1598090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | White |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 5VB |
| Height | 53mm |
| Insulation Material | Ceramic |
| Length | 40mm |
| Material | Ceramic |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 11.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 11.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1598090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.