Straight shrouded header with 6 positions and a 5.08mm pitch, designed for cable mounting. Features a 15A current rating and 300V voltage rating, with solder lug termination. Constructed with CuSn contact material and tin plating, it operates within a -25°C to 100°C temperature range. This orange, UL94 V-0 flammability rated component is lead-free, RoHS compliant, and CSA/UR approved.
Sign in to ask questions about the Weidmuller 1599170000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1599170000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLDF |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1599170000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.