
36-position, 2-row shrouded male header with 5.08mm pitch for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features ZIF/LIF termination with a right-angle, through-hole solder mount. Rated for 10A current and 300V voltage, with a contact material of CuSn and tin plating. Operating temperature range from -50°C to 100°C, UL94 V-0 flammability rating, and CSA/UR approvals.
Checking distributor stock and pricing after the page loads.
Weidmuller 1601950000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.