Conn Shrouded Header HDR 12 POS 5.08mm Solder RA Thru-Hole
Weidmuller 160206 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.