
4-position shrouded male header for board-to-board applications. Features a 5.08mm pitch, vertical orientation, and through-hole mounting with solder termination. Rated for 11A and 300V, with a CuSn contact material and tin plating. Operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability rating. RoHS compliant and CSA/UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1602390000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1602390000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602390000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.