
This 16-contact shrouded header from Weidmuller features a current rating of 9.5A and a voltage rating of 300V. It is designed for through-hole mounting and has a pitch of 0.2inch. The header is made from CuSn contact material with a tin plating and is compliant with RoHS regulations. It has been approved by CSA and UL for use in various applications.
Weidmuller 1602450000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.