
20-position, 2-row shrouded male header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.08mm pitch and vertical, through-hole solder termination. Rated for 11A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin, and boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |