
This 7-pin FFC connector from Weidmuller features a through-hole mount and is rated for 300V and 15A. It is packaged in a box with 50 units and is compliant with RoHS regulations. The connector has a 5.08mm pitch and is made with copper-silver (CuSn) contacts plated with tin. It has a UL94 V-0 flammability rating and is approved by CSA and UR.
Weidmuller 1603110000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.