
Vertical shrouded header with 4 positions and 4 poles, designed for board-to-board applications. Features a 3.5mm pitch and solder termination for through-hole mounting. Rated for 10A and 300V, with a maximum operating temperature of 100°C. Constructed with CuSn contacts and tin plating, offering UL94 V-0 flammability rating and IP10 protection. This lead-free and RoHS compliant component is supplied in a box of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1604490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1604490000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1604490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
