Vertical shrouded header with 6 positions and 1 level, featuring a 3.5mm pitch. This component offers a 10A current rating and 300V voltage rating, with a contact material of CuSn and tin plating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance and IP10 rating.
Weidmuller 1604510000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.