
Vertical shrouded header with 16 positions and a 3.5mm pitch, designed for board-to-board applications. Features include a 10A current rating, 300V voltage rating, and CuSn contacts with tin plating. Operating temperature range is -50°C to 100°C, with UL94 V-0 flammability rating and IP10 protection. This lead-free and RoHS compliant component is suitable for through-hole mounting and is CSA and UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1604610000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1604610000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1604610000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
