
6-position vertical ZIF/LIF connector with 3.5mm pitch, designed for flexible flat cable/flexible printed circuit applications. Features a 10A current rating, 300V voltage rating, and a maximum operating temperature of 100°C. Constructed with CuSn contact material and tin plating, it offers through-hole mounting and solder termination. This UL94 V-0 rated, lead-free, and RoHS compliant component is suitable for demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1604810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1604810000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1604810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.