
Shrouded Header, 2 Position, 3.5mm Pitch, Right Angle Side Entry, Through-Hole mounting. Features 2 poles, 1 level, and 1 row with 2 positions per level. Rated for 300V and 10A (17A rating), with a maximum operating temperature of 100°C and minimum of -50°C. Contact material is CuSn with Tin plating. UL94 V-0 flammability rating, IP10 protection, and RoHS compliant.
Weidmuller 1605070000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1605070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
