
This right-angle male header connector features 4 contacts arranged in a single row, designed for board-to-board applications. It offers a 0.138-inch pitch and a 10A current rating, with a maximum operating temperature of 100°C and a minimum of -50°C. The connector is constructed with CuSn contacts plated in tin, a UL94 V-0 flammability rating, and is lead-free and RoHS compliant. It is suitable for through-hole mounting and has a voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1605090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1605090000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1605090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.