5-position shrouded male header for flexible flat cable/flexible printed circuit applications. Features a 5.08mm pitch and solder thru-hole termination. Rated for 300V and 15A (17A rating), with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with CuSn contacts plated in tin, and boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1605560000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.