
21-position, single-row male board connector with 5.08mm pitch. Features solder termination with tin-plated copper alloy contacts and a 135-degree orientation. Rated for 17A current and 300V voltage, operating between -50°C and 100°C. UL94 V-0 flammability rating and CSA/UR approvals ensure safety and compliance. RoHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Weidmuller 1605720000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Poles | 21 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |