This 16-position FFC/FPC connector is designed for through-hole mounting and features a voltage rating of 300V and current rating of 15A. The connector is made of copper alloy with a tin plating and is lead-free. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a bulk packaging with 50 pieces per package.
Weidmuller 1605900000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.