The Weidmuller Omnimate SL series connector is a 20-position, 1-level, through hole FFC/FPC connector with 20 contacts. It has a voltage rating of 300V and a pitch of 0.2inch. The connector is made of copper alloy with a tin plating and is lead-free. It is not radiation hardened and is not RoHS compliant. The connector is available in a bulk packaging option.
Weidmuller 1605940000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1605940000 to view detailed technical specifications.
No datasheet is available for this part.