This 13-position FFC connector is designed for through-hole mounting and features a voltage rating of 300V and a current rating of 15A. The connector is made from copper alloy with a tin plating and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, and is packaged in a bulk quantity of 50. The connector measures 13mm in height and 13.2mm in width, with a pitch of 0.2inch.
Sign in to ask questions about the Weidmuller 1606100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1606100000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1606100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.