
14-position male board connector with a single row and straight, solder termination. Features a 300V voltage rating and 10A current rating, with a 0.138-inch pitch. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated material. Through-hole mounting design, 11.1mm height, 64.8mm length, and 7.5mm width. RoHS compliant and includes CSA and UR approvals.
Weidmuller 1607620000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 64.8mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1607620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
