
Terminal Blocks
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
