
Modular terminal block featuring 4 positions and 4 rows, designed for straight orientation. This blue thermoplastic component offers a 600V voltage rating and a 24A current rating, with a maximum wire gauge of 12AWG and a minimum of 30AWG. It boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant, with IEC, CSA, CE, and UR approvals.
Sign in to ask questions about the Weidmuller 1608580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1608580000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1608580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
