JUMPER 6MM 33A 6POS ZDU4/ZEI 16
Sign in to ask questions about the Weidmuller 1608990000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1608990000 technical specifications.
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 31.6mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1608990000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.