
Weidmuller 1609981044 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Depth | 2mm |
| Flammability Rating | UL94 V-2 |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | TM-I |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1609981044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.