
Connector Accessory, Terminal Block Marker
Weidmuller 1610000000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Polyamide |
| RoHS Compliant | No |
| Series | ZS |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1610000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
