
Weidmüller 1610700000 WKM 18/43
Sign in to ask questions about the Weidmuller 1610700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1610700000 technical specifications.
| Body Material | Polypropylene |
| Color | Clear |
| Depth | 3.5mm |
| Flammability Rating | UL94 HB |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Material | Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | WKM |
| Size | 43mm |
| Width | 18mm |
| Wire/Cable Diameter | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1610700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
